




FS24-500-C2 | |
|---|---|
DigiKey Part Number | 237-1482-ND |
Manufacturer | |
Manufacturer Product Number | FS24-500-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS24-500-C2 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 4200Vrms |
Current - Output (Max) Parallel 1A, Series 500mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 201,91700 Kč | 2 019,17 Kč |
| 30 | 192,08967 Kč | 5 762,69 Kč |
| 50 | 187,65500 Kč | 9 382,75 Kč |
| 100 | 181,77550 Kč | 18 177,55 Kč |
| 250 | 174,25064 Kč | 43 562,66 Kč |
| 500 | 168,74286 Kč | 84 371,43 Kč |
| 1 000 | 163,39048 Kč | 163 390,48 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |

