




FS24-045-C2 | |
|---|---|
DigiKey Part Number | 237-1574-ND |
Manufacturer | |
Manufacturer Product Number | FS24-045-C2 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 90mA, Series 45mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FS24-045-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 90mA, Series 45mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 23.80mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,72000 Kč | 114,72 Kč |
| 10 | 103,58700 Kč | 1 035,87 Kč |
| 30 | 98,60533 Kč | 2 958,16 Kč |
| 50 | 96,35420 Kč | 4 817,71 Kč |
| 100 | 93,36520 Kč | 9 336,52 Kč |
| 250 | 89,53492 Kč | 22 383,73 Kč |
| 500 | 86,72768 Kč | 43 363,84 Kč |
| 1 000 | 83,99792 Kč | 83 997,92 Kč |
| Unit Price without VAT: | 114,72000 Kč |
|---|---|
| Unit Price with VAT: | 138,81120 Kč |










