Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FS20-1000-C2

DigiKey Part Number
237-1474-ND
Manufacturer
Manufacturer Product Number
FS20-1000-C2
Description
PWR XFMR LAMINATED 20VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FS20-1000-C2 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
20VA
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
57.15mm L x 47.63mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
36.50mm
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Voltage - Isolation
4200Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
0.8 lb (362.87 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1366,00000 Kč366,00 Kč
16322,83125 Kč5 165,30 Kč
32312,71938 Kč10 007,02 Kč
56304,75589 Kč17 066,33 Kč
104296,15462 Kč30 800,08 Kč
256284,02172 Kč72 709,56 Kč
504275,19629 Kč138 698,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:366,00000 Kč
Unit Price with VAT:442,86000 Kč