

FP10-250 | |
|---|---|
DigiKey Part Number | 237-1008-ND |
Manufacturer | |
Manufacturer Product Number | FP10-250 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP10-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,05000 Kč | 222,05 Kč |
| 10 | 200,32200 Kč | 2 003,22 Kč |
| 25 | 192,15240 Kč | 4 803,81 Kč |
| 50 | 186,15780 Kč | 9 307,89 Kč |
| 100 | 180,32110 Kč | 18 032,11 Kč |
| 250 | 172,85152 Kč | 43 212,88 Kč |
| 500 | 167,38364 Kč | 83 691,82 Kč |
| 1 000 | 162,07156 Kč | 162 071,56 Kč |
| Unit Price without VAT: | 222,05000 Kč |
|---|---|
| Unit Price with VAT: | 268,68050 Kč |



