
FIT80-1 | |
|---|---|
DigiKey Part Number | 237-1196-ND |
Manufacturer | |
Manufacturer Product Number | FIT80-1 |
Description | FIXED IND 128UH 4A 95.2 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 128 µH Unshielded Toroidal Inductor 4 A 95.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT80-1 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 95.2mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.975" L x 0.625" W (24.76mm x 15.88mm) |
Inductance | Height - Seated (Max) 1.100" (27.94mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 58,33300 Kč | 583,33 Kč |
| 25 | 53,97400 Kč | 1 349,35 Kč |
| 50 | 50,88740 Kč | 2 544,37 Kč |
| 100 | 47,98020 Kč | 4 798,02 Kč |
| 250 | 44,39552 Kč | 11 098,88 Kč |
| 500 | 41,86658 Kč | 20 933,29 Kč |
| 1 000 | 39,48551 Kč | 39 485,51 Kč |
| 2 500 | 36,55052 Kč | 91 376,30 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |


