
FIT50-1 | |
|---|---|
DigiKey Part Number | 237-1182-ND |
Manufacturer | |
Manufacturer Product Number | FIT50-1 |
Description | FIXED IND 47.4UH 2.8A 78.9 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47.4 µH Unshielded Toroidal Inductor 2.8 A 78.9mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT50-1 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 78.9mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.700" L x 0.475" W (17.78mm x 12.07mm) |
Inductance | Height - Seated (Max) 0.750" (19.05mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,85000 Kč | 54,85 Kč |
| 10 | 45,02700 Kč | 450,27 Kč |
| 25 | 41,66080 Kč | 1 041,52 Kč |
| 50 | 39,27920 Kč | 1 963,96 Kč |
| 100 | 37,03310 Kč | 3 703,31 Kč |
| 250 | 34,26560 Kč | 8 566,40 Kč |
| 500 | 32,31268 Kč | 16 156,34 Kč |
| 1 000 | 30,47364 Kč | 30 473,64 Kč |
| 2 500 | 28,20648 Kč | 70 516,20 Kč |
| Unit Price without VAT: | 54,85000 Kč |
|---|---|
| Unit Price with VAT: | 66,36850 Kč |


