
F56-220-C2 | |
|---|---|
DigiKey Part Number | 237-1471-ND |
Manufacturer | |
Manufacturer Product Number | F56-220-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 28 V, Series 56V Secondary Parallel 440mA, Series 220mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F56-220-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 28 V, Series 56V | |
Current - Output (Max) | Parallel 440mA, Series 220mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 204,14300 Kč | 2 041,43 Kč |
| 30 | 194,18967 Kč | 5 825,69 Kč |
| 50 | 189,70440 Kč | 9 485,22 Kč |
| 100 | 183,76400 Kč | 18 376,40 Kč |
| 250 | 176,15644 Kč | 44 039,11 Kč |
| 500 | 170,58776 Kč | 85 293,88 Kč |
| 1 000 | 165,17552 Kč | 165 175,52 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |

