Laminated Core 2.5VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F48-050-C2

DigiKey Part Number
237-1487-ND
Manufacturer
Manufacturer Product Number
F48-050-C2
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V Primary Parallel 24V, Series 48V Secondary Parallel 100mA, Series 50mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
F48-050-C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Tray
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 24V, Series 48V
Current - Output (Max)
Parallel 100mA, Series 50mA
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
34.93mm L x 28.58mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,69000 Kč119,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,69000 Kč
Unit Price with VAT:144,82490 Kč