
F28-085-C2 | |
|---|---|
DigiKey Part Number | 237-1489-ND |
Manufacturer | |
Manufacturer Product Number | F28-085-C2 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.4VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 170mA, Series 85mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F28-085-C2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 170mA, Series 85mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 30.15mm | |
Voltage - Isolation | 4200Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 114,64900 Kč | 1 146,49 Kč |
| 30 | 109,12667 Kč | 3 273,80 Kč |
| 50 | 106,63200 Kč | 5 331,60 Kč |
| 100 | 103,32280 Kč | 10 332,28 Kč |
| 250 | 99,08200 Kč | 24 770,50 Kč |
| 500 | 95,97346 Kč | 47 986,73 Kč |
| 1 000 | 92,95017 Kč | 92 950,17 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |

