


F20-120 | |
|---|---|
DigiKey Part Number | 237-1811-ND |
Manufacturer | |
Manufacturer Product Number | F20-120 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F20-120 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 10V, Series 20V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 240mA, Series 120mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 152,88600 Kč | 1 528,86 Kč |
| 25 | 146,67520 Kč | 3 666,88 Kč |
| 50 | 142,12700 Kč | 7 106,35 Kč |
| 100 | 137,69440 Kč | 13 769,44 Kč |
| 250 | 132,01780 Kč | 33 004,45 Kč |
| 500 | 127,85892 Kč | 63 929,46 Kč |
| 1 000 | 123,81702 Kč | 123 817,02 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |

