


F16-150 | |
|---|---|
DigiKey Part Number | 237-1807-ND |
Manufacturer | |
Manufacturer Product Number | F16-150 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F16-150 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 2.5VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 34.93mm L x 28.58mm W |
Voltage - Primary 115V | Height - Seated (Max) 30.15mm |
Voltage - Secondary (Full Load) Parallel 8V, Series 16V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 300mA, Series 150mA | Weight 0.25 lb (113.4 g) |
Primary Winding(s) Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164E16 | Hammond Manufacturing | 45 | HM4300-ND | 252,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |

