


F-56X | |
|---|---|
DigiKey Part Number | 237-2003-ND |
Manufacturer | |
Manufacturer Product Number | F-56X |
Description | PWR XFMR LAMINATED 71VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 71VA Power Transformer 115V Primary 25.2V Secondary 2.8A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F-56X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 25.2V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 71VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 63.50mm W | |
Height - Seated (Max) | 65.15mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,46000 Kč | 522,46 Kč |
| 10 | 470,36200 Kč | 4 703,62 Kč |
| 25 | 450,90800 Kč | 11 272,70 Kč |
| 50 | 436,66540 Kč | 21 833,27 Kč |
| 100 | 422,82710 Kč | 42 282,71 Kč |
| 250 | 405,13756 Kč | 101 284,39 Kč |
| 500 | 392,21034 Kč | 196 105,17 Kč |
| Unit Price without VAT: | 522,46000 Kč |
|---|---|
| Unit Price with VAT: | 632,17660 Kč |




