Laminated Core 72VA Power Transformer 115V Primary 12V Secondary 6A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 72VA Power Transformer 115V Primary 12V Secondary 6A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-220U

DigiKey Part Number
F-220U-ND
Manufacturer
Manufacturer Product Number
F-220U
Description
PWR XFMR LAMINATED 72VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 72VA Power Transformer 115V Primary 12V Secondary 6A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-220U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12V
Current - Output (Max)
6A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
72VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
71.42mm L x 63.50mm W
Height - Seated (Max)
87.30mm
Voltage - Isolation
1500Vrms
Weight
3.5 lbs (1.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1710,99000 Kč710,99 Kč
10639,87200 Kč6 398,72 Kč
25613,31800 Kč15 332,95 Kč
50593,88640 Kč29 694,32 Kč
100575,01340 Kč57 501,34 Kč
250550,89848 Kč137 724,62 Kč
Manufacturers Standard Package
Unit Price without VAT:710,99000 Kč
Unit Price with VAT:860,29790 Kč