Laminated Core 4.8VA Power Transformer 115V Primary 24V Secondary 200mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 4.8VA Power Transformer 115V Primary 24V Secondary 200mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F-116X

DigiKey Part Number
237-1903-ND
Manufacturer
Manufacturer Product Number
F-116X
Description
PWR XFMR LAMINATED 4.8VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 4.8VA Power Transformer 115V Primary 24V Secondary 200mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F-116X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
200mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
4.8VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
60.32mm L x 38.10mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
1500Vrms
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1241,90000 Kč241,90 Kč
10218,08500 Kč2 180,85 Kč
25209,19040 Kč5 229,76 Kč
50202,65580 Kč10 132,79 Kč
100196,30190 Kč19 630,19 Kč
250188,16812 Kč47 042,03 Kč
500182,21476 Kč91 107,38 Kč
1 000176,43087 Kč176 430,87 Kč
Manufacturers Standard Package
Unit Price without VAT:241,90000 Kč
Unit Price with VAT:292,69900 Kč