35 A Current Sense Transformer 20kHz ~ 200kHz 340mOhm Max 3.5 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST306-1T

DigiKey Part Number
237-1105-ND
Manufacturer
Manufacturer Product Number
CST306-1T
Description
CURR SENSE XFMR 35A T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
35 A Current Sense Transformer 20kHz ~ 200kHz 340mOhm Max 3.5 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CST306-1T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Frequency Range
20kHz ~ 200kHz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
35 A
Inductance
3.5 mH
ET (Volt-Time)
500VµS
Turns Ratio - Primary:Secondary
-
Current Ratio
50CT:1
DC Resistance (DCR)
340mOhm Max
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.690" L x 0.385" W (17.53mm x 9.78mm)
Height - Seated (Max)
0.915" (23.24mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1099,99200 Kč999,92 Kč
2595,96080 Kč2 399,02 Kč
5093,00020 Kč4 650,01 Kč
10090,11710 Kč9 011,71 Kč
25086,42188 Kč21 605,47 Kč
50083,71356 Kč41 856,78 Kč
1 00081,07958 Kč81 079,58 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč