
CST25-1000 | |
|---|---|
DigiKey Part Number | 237-2339-ND |
Manufacturer | |
Manufacturer Product Number | CST25-1000 |
Description | CURR SENSE XFMR 1:1000 25A TH |
Customer Reference | |
Detailed Description | 25 A 1:1000 Current Sense Transformer 50kHz ~ 500kHz 50Ohm 1.9 H Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST25-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 25 A | |
Inductance | 1.9 H | |
Turns Ratio - Primary:Secondary | 1:1000 | |
Current Ratio | - | |
DC Resistance (DCR) | 50Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.591" W (17.00mm x 15.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

