
CST25-0200 | |
|---|---|
DigiKey Part Number | 237-2337-ND |
Manufacturer | |
Manufacturer Product Number | CST25-0200 |
Description | CURR SENSE XFMR 1:120 125MA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 A 1:200 Current Sense Transformer 50kHz ~ 500kHz 4.5Ohm 76 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST25-0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 25 A | |
Inductance | 76 mH | |
ET (Volt-Time) | 700VµS | |
Turns Ratio - Primary:Secondary | 1:200 | |
Current Ratio | - | |
DC Resistance (DCR) | 4.5Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.591" W (17.00mm x 15.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 46,78400 Kč | 467,84 Kč |
| 25 | 44,92720 Kč | 1 123,18 Kč |
| 50 | 43,56240 Kč | 2 178,12 Kč |
| 100 | 42,23330 Kč | 4 223,33 Kč |
| 250 | 40,52616 Kč | 10 131,54 Kč |
| 500 | 39,27298 Kč | 19 636,49 Kč |
| 1 000 | 38,05279 Kč | 38 052,79 Kč |
| 5 000 | 35,34299 Kč | 176 714,95 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

