
CST206-1A-B | |
|---|---|
DigiKey Part Number | CST206-1A-B-ND |
Manufacturer | |
Manufacturer Product Number | CST206-1A-B |
Description | CURR SENSE XFMR 110A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 A Current Sense Transformer 20kHz ~ 200kHz 580mOhm Max 14 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST206-1A-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 110 A | |
Inductance | 14 mH | |
ET (Volt-Time) | 2000VµS | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100:1 | |
DC Resistance (DCR) | 580mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.075" L x 0.400" W (27.31mm x 10.16mm) | |
Height - Seated (Max) | 1.225" (31.12mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 132,95900 Kč | 1 329,59 Kč |
| 25 | 127,57560 Kč | 3 189,39 Kč |
| 50 | 123,62360 Kč | 6 181,18 Kč |
| 100 | 119,77680 Kč | 11 977,68 Kč |
| 250 | 114,84900 Kč | 28 712,25 Kč |
| 500 | 111,23858 Kč | 55 619,29 Kč |
| 1 000 | 107,72772 Kč | 107 727,72 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |


