
CMT-8120 | |
|---|---|
DigiKey Part Number | 237-1373-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8120 |
Description | CMC 2.4MH 17A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 17A DCR 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.4 mH @ 1 kHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.700" L x 0.900" W (43.18mm x 22.86mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,72000 Kč | 170,72 Kč |
| 10 | 140,38200 Kč | 1 403,82 Kč |
| 25 | 129,87840 Kč | 3 246,96 Kč |
| 50 | 122,46900 Kč | 6 123,45 Kč |
| 100 | 115,48870 Kč | 11 548,87 Kč |
| 250 | 106,88012 Kč | 26 720,03 Kč |
| 500 | 101,04000 Kč | 50 520,00 Kč |
| Unit Price without VAT: | 170,72000 Kč |
|---|---|
| Unit Price with VAT: | 206,57120 Kč |




