Direct

CMT-8117 | |
|---|---|
DigiKey Part Number | 237-1364-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8117 |
Description | CMC 36MH 2.9A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 36 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.9A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 36 mH @ 1 kHz | |
Current Rating (Max) | 2.9A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.550" L x 0.800" W (39.37mm x 20.32mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |



