
CMT-8107-B | |
---|---|
DigiKey Part Number | CMT-8107-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8107-B |
Description | CMC 2MH 6.6A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 6.6A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8107-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 6.6A | |
DC Resistance (DCR) (Max) | 22mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.600" W (30.48mm x 15.24mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,44000 Kč | 116,44 Kč |
Unit Price without VAT: | 116,44000 Kč |
---|---|
Unit Price with VAT: | 140,89240 Kč |