
CMF23V-473111-B | |
|---|---|
DigiKey Part Number | 237-2291-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-473111-B |
Description | CMC 47MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 884mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-473111-B Models |
Category | Current Rating (Max) 1.1A |
Manufacturer Triad Magnetics | DC Resistance (DCR) (Max) 884mOhm |
Series | Voltage Rating - AC 300V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.142" L x 0.591" W (29.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 42,69100 Kč | 426,91 Kč |
| 25 | 39,48360 Kč | 987,09 Kč |
| 60 | 36,65700 Kč | 2 199,42 Kč |
| 120 | 34,56275 Kč | 4 147,53 Kč |
| 300 | 31,98053 Kč | 9 594,16 Kč |
| 540 | 30,42780 Kč | 16 431,01 Kč |
| 1 020 | 28,83498 Kč | 29 411,68 Kč |
| 2 520 | 26,71614 Kč | 67 324,67 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |


