
CMF23H-273141 | |
|---|---|
DigiKey Part Number | 237-CMF23H-273141-ND |
Manufacturer | |
Manufacturer Product Number | CMF23H-273141 |
Description | CMC 27MH 1.4A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 484mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23H-273141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 484mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.976" W (26.50mm x 24.80mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

