
CMF16-473700 | |
|---|---|
DigiKey Part Number | 237-CMF16-473700-ND |
Manufacturer | |
Manufacturer Product Number | CMF16-473700 |
Description | CMC 47MH 700MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.39Ohm |
Datasheet | Datasheet |
EDA/CAD Models | CMF16-473700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.39Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.571" W (24.50mm x 14.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

