
CMF16-103161-B | |
|---|---|
DigiKey Part Number | 237-2270-ND |
Manufacturer | |
Manufacturer Product Number | CMF16-103161-B |
Description | CMC 10MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 320mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF16-103161-B Models |
Category | Current Rating (Max) 1.6A |
Manufacturer Triad Magnetics | DC Resistance (DCR) (Max) 320mOhm |
Series | Voltage Rating - AC 300V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.965" L x 0.571" W (24.50mm x 14.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,63000 Kč | 39,63 Kč |
| 10 | 32,55500 Kč | 325,55 Kč |
| 25 | 30,11520 Kč | 752,88 Kč |
| 50 | 28,39260 Kč | 1 419,63 Kč |
| 100 | 26,76800 Kč | 2 676,80 Kč |
| 300 | 24,38703 Kč | 7 316,11 Kč |
| 500 | 23,35440 Kč | 11 677,20 Kč |
| 1 000 | 22,02403 Kč | 22 024,03 Kč |
| 2 500 | 20,38383 Kč | 50 959,57 Kč |
| Unit Price without VAT: | 39,63000 Kč |
|---|---|
| Unit Price with VAT: | 47,95230 Kč |


