10 H Unshielded Wirewound Inductor 90 mA 270Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-7X

DigiKey Part Number
237-1785-ND
Manufacturer
Manufacturer Product Number
C-7X
Description
FIXED IND 10H 90MA 270 OHM CHASS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 H Unshielded Wirewound Inductor 90 mA 270Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
C-7X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-20%, +50%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
270Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
120 Hz
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.312" L x 2.000" W (84.12mm x 50.80mm)
Height - Seated (Max)
1.940" (49.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
10284,79600 Kč2 847,96 Kč
25263,51640 Kč6 587,91 Kč
50248,50300 Kč12 425,15 Kč
100234,36290 Kč23 436,29 Kč
250216,93200 Kč54 233,00 Kč
500212,34228 Kč106 171,14 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč