1 H Unshielded Wirewound Inductor 240 mA 50Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-24X

DigiKey Part Number
237-1777-ND
Manufacturer
Manufacturer Product Number
C-24X
Description
FIXED IND 1H 240MA 50 OHM CHASS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 H Unshielded Wirewound Inductor 240 mA 50Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
C-24X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-20%, +50%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
120 Hz
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.812" L x 1.500" W (71.42mm x 38.10mm)
Height - Seated (Max)
1.625" (41.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10191,98500 Kč1 919,85 Kč
25177,63480 Kč4 440,87 Kč
50167,50100 Kč8 375,05 Kč
100157,95960 Kč15 795,96 Kč
250146,19732 Kč36 549,33 Kč
500137,90100 Kč68 950,50 Kč
1 000137,01195 Kč137 011,95 Kč
Manufacturers Standard Package
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč