
ALS50-12 | |
|---|---|
DigiKey Part Number | 237-1291-ND |
Manufacturer | |
Manufacturer Product Number | ALS50-12 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 260 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ALS50-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 55°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | |
Approval Agency | TUV, UR | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,92000 Kč | 780,92 Kč |
| 5 | 743,70800 Kč | 3 718,54 Kč |
| 10 | 728,27400 Kč | 7 282,74 Kč |
| 25 | 708,32960 Kč | 17 708,24 Kč |
| 50 | 693,61860 Kč | 34 680,93 Kč |
| 100 | 679,20550 Kč | 67 920,55 Kč |
| 250 | 660,61472 Kč | 165 153,68 Kč |
| Unit Price without VAT: | 780,92000 Kč |
|---|---|
| Unit Price with VAT: | 944,91320 Kč |



