
ABU125-480 | |
---|---|
DigiKey Part Number | 237-1580-ND |
Manufacturer | |
Manufacturer Product Number | ABU125-480 |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABU125-480 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.09 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm) | |
Approval Agency | CB, CE, TUV, UR | |
Minimum Load Required | Yes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 158,56000 Kč | 1 158,56 Kč |
Unit Price without VAT: | 1 158,56000 Kč |
---|---|
Unit Price with VAT: | 1 401,85760 Kč |