New at DigiKey
8k Impedance Primary Ohms 200 Impedance Secondary Ohms 6.4:1 Audio Transformer Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BV8

DigiKey Part Number
237-A-BV8-ND
Manufacturer
Manufacturer Product Number
A-BV8
Description
AUDIO XFRM 6.5:1 TURNS RATIO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8k Impedance Primary Ohms 200 Impedance Secondary Ohms 6.4:1 Audio Transformer Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
-
Packaging
Case
Part Status
Active
Turns Ratio - Primary:Secondary
6.4:1
Impedance - Primary (Ohms)
8k
Impedance - Secondary (Ohms)
200
DC Resistance (DCR) - Primary
700Ohm
DC Resistance (DCR) - Secondary
17.6Ohm
Transformer Type
General Purpose
Frequency Range
-
Frequency Response
-
Voltage - Isolation
500V
Insertion Loss
-
Return Loss
-
Power Level
7.5mW
Operating Temperature
-40°C ~ 80°C
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
1.594" L x 0.984" W (40.50mm x 25.00mm)
Height - Seated (Max)
1.390" (35.30mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 014,41000 Kč1 014,41 Kč
10912,38400 Kč9 123,84 Kč
25874,36520 Kč21 859,13 Kč
50846,55960 Kč42 327,98 Kč
100819,56240 Kč81 956,24 Kč
250785,09172 Kč196 272,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 014,41000 Kč
Unit Price with VAT:1 227,43610 Kč