
M60X500C | |
---|---|
DigiKey Part Number | 2254-M60X500C-ND |
Manufacturer | |
Manufacturer Product Number | M60X500C |
Description | INSERT YELLOW 0.34"DIA X 0.50" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.34" Dia x 0.50" H (8.7mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.50" H (8.7mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,21000 Kč | 10,21 Kč |
5 | 8,49800 Kč | 42,49 Kč |
10 | 7,89500 Kč | 78,95 Kč |
25 | 7,19880 Kč | 179,97 Kč |
50 | 6,73220 Kč | 336,61 Kč |
100 | 6,31980 Kč | 631,98 Kč |
250 | 5,84156 Kč | 1 460,39 Kč |
500 | 5,52412 Kč | 2 762,06 Kč |
1 000 | 5,23999 Kč | 5 239,99 Kč |
Unit Price without VAT: | 10,21000 Kč |
---|---|
Unit Price with VAT: | 12,35410 Kč |