Insert Yellow 0.34" Dia x 0.38" H (8.7mm x 9.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M60X375C

DigiKey Part Number
2254-M60X375C-ND
Manufacturer
Manufacturer Product Number
M60X375C
Description
INSERT YELLOW 0.34"DIA X 0.38" H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.34" Dia x 0.38" H (8.7mm x 9.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.34" Dia x 0.38" H (8.7mm x 9.5mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,12200 Kč50,61 Kč
109,38600 Kč93,86 Kč
258,55880 Kč213,97 Kč
508,01700 Kč400,85 Kč
1007,52780 Kč752,78 Kč
2506,96292 Kč1 740,73 Kč
5006,58834 Kč3 294,17 Kč
1 0006,25278 Kč6 252,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč