
M40X250C | |
|---|---|
DigiKey Part Number | 2254-M40X250C-ND |
Manufacturer | |
Manufacturer Product Number | M40X250C |
Description | INSERT YELLOW 0.25"DIA X 0.25" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.25" H (6.3mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.25" H (6.3mm x 6.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,30800 Kč | 36,54 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 50 | 5,74920 Kč | 287,46 Kč |
| 100 | 5,38810 Kč | 538,81 Kč |
| 250 | 4,97232 Kč | 1 243,08 Kč |
| 500 | 4,69684 Kč | 2 348,42 Kč |
| 1 000 | 4,45032 Kč | 4 450,32 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


