
M35X150H | |
---|---|
DigiKey Part Number | 2254-M35X150H-ND |
Manufacturer | |
Manufacturer Product Number | M35X150H |
Description | INSERT YELLOW 0.22"DIA X 0.15" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.22" Dia x 0.15" H (5.6mm x 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.15" H (5.6mm x 3.8mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
5 | 6,16600 Kč | 30,83 Kč |
10 | 5,68700 Kč | 56,87 Kč |
25 | 5,17400 Kč | 129,35 Kč |
50 | 4,83680 Kč | 241,84 Kč |
100 | 4,53260 Kč | 453,26 Kč |
250 | 4,17848 Kč | 1 044,62 Kč |
500 | 3,94478 Kč | 1 972,39 Kč |
1 000 | 3,73586 Kč | 3 735,86 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |