
H632X247P | |
|---|---|
DigiKey Part Number | 2254-H632X247P-ND |
Manufacturer | |
Manufacturer Product Number | H632X247P |
Description | INSERT YELLOW 0.25"DIA X 0.25" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.25" H (6.4mm x 6.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.25" H (6.4mm x 6.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,43440 Kč | 135,86 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,75810 Kč | 475,81 Kč |
| 250 | 4,38692 Kč | 1 096,73 Kč |
| 500 | 4,14080 Kč | 2 070,40 Kč |
| 1 000 | 3,92096 Kč | 3 920,96 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


