
440X135H | |
|---|---|
DigiKey Part Number | 2254-440X135H-ND |
Manufacturer | |
Manufacturer Product Number | 440X135H |
Description | INSERT YELLOW 0.17"DIA X 0.14" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.17" Dia x 0.14" H (4.4mm x 3.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.17" Dia x 0.14" H (4.4mm x 3.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 4,03200 Kč | 20,16 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,14980 Kč | 157,49 Kč |
| 100 | 2,94180 Kč | 294,18 Kč |
| 250 | 2,70456 Kč | 676,14 Kč |
| 500 | 2,54664 Kč | 1 273,32 Kč |
| 1 000 | 2,40553 Kč | 2 405,53 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




