
3124X562H | |
|---|---|
DigiKey Part Number | 2254-3124X562H-ND |
Manufacturer | |
Manufacturer Product Number | 3124X562H |
Description | INSERT YELLOW 0.47"DIA X 0.56" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.47" Dia x 0.56" H (11.9mm x 14.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.47" Dia x 0.56" H (11.9mm x 14.3mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,12600 Kč | 80,63 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 13,72440 Kč | 343,11 Kč |
| 50 | 12,88020 Kč | 644,01 Kč |
| 100 | 12,12840 Kč | 1 212,84 Kč |
| 250 | 11,25324 Kč | 2 813,31 Kč |
| 500 | 10,67244 Kč | 5 336,22 Kč |
| 1 000 | 10,15295 Kč | 10 152,95 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

