
1032X375C | |
---|---|
DigiKey Part Number | 2254-1032X375C-ND |
Manufacturer | |
Manufacturer Product Number | 1032X375C |
Description | INSERT YELLOW 0.28"DIA X 0.38" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.28" Dia x 0.38" H (7.1mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.38" H (7.1mm x 9.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,67000 Kč | 6,67 Kč |
5 | 5,45800 Kč | 27,29 Kč |
10 | 5,06200 Kč | 50,62 Kč |
25 | 4,59080 Kč | 114,77 Kč |
50 | 4,28680 Kč | 214,34 Kč |
100 | 4,01390 Kč | 401,39 Kč |
250 | 3,69940 Kč | 924,85 Kč |
500 | 3,48986 Kč | 1 744,93 Kč |
1 000 | 3,30301 Kč | 3 303,01 Kč |
Unit Price without VAT: | 6,67000 Kč |
---|---|
Unit Price with VAT: | 8,07070 Kč |