
L6R90DM-150-C14 | |
|---|---|
DigiKey Part Number | 364-1597-ND |
Manufacturer | |
Manufacturer Product Number | L6R90DM-150-C14 |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm) |
Voltage - Output 15V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 6A | Standard Number 60601-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 638,89000 Kč | 1 638,89 Kč |
| 5 | 1 507,15200 Kč | 7 535,76 Kč |
| 10 | 1 453,71300 Kč | 14 537,13 Kč |
| 40 | 1 352,41300 Kč | 54 096,52 Kč |
| 80 | 1 304,44563 Kč | 104 355,65 Kč |
| 120 | 1 277,17533 Kč | 153 261,04 Kč |
| Unit Price without VAT: | 1 638,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 983,05690 Kč |

