
L6R90DM-120-C8 | |
|---|---|
DigiKey Part Number | 364-1629-ND |
Manufacturer | |
Manufacturer Product Number | L6R90DM-120-C8 |
Description | AC/DC DESKTOP ADAPTER 12V 84W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 84 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm) |
Voltage - Output 12V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 7A | Standard Number 60601-1 |
Power (Watts) 84 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 627,77000 Kč | 1 627,77 Kč |
| 5 | 1 496,92400 Kč | 7 484,62 Kč |
| 10 | 1 443,84700 Kč | 14 438,47 Kč |
| 40 | 1 343,23500 Kč | 53 729,40 Kč |
| 80 | 1 295,59325 Kč | 103 647,46 Kč |
| 120 | 1 268,50800 Kč | 152 220,96 Kč |
| Unit Price without VAT: | 1 627,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 969,60170 Kč |

