
L6R90D-240-C14 | |
|---|---|
DigiKey Part Number | 364-1304-ND |
Manufacturer | |
Manufacturer Product Number | L6R90D-240-C14 |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 3.75A | Weight 1.1 lbs (499 g) |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 281,09000 Kč | 1 281,09 Kč |
| 5 | 1 177,98800 Kč | 5 889,94 Kč |
| 10 | 1 136,20200 Kč | 11 362,02 Kč |
| 25 | 1 083,23640 Kč | 27 080,91 Kč |
| 50 | 1 044,81420 Kč | 52 240,71 Kč |
| 100 | 1 007,76120 Kč | 100 776,12 Kč |
| Unit Price without VAT: | 1 281,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 550,11890 Kč |

