
L6R90D-120-C6 | |
|---|---|
DigiKey Part Number | 364-1791-ND |
Manufacturer | |
Manufacturer Product Number | L6R90D-120-C6 |
Description | AC/DC DESKTOP ADAPTER 12V 84W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 84 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 7A | Weight 1.1 lbs (499 g) |
Power (Watts) 84 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 363,12000 Kč | 1 363,12 Kč |
| 5 | 1 253,41600 Kč | 6 267,08 Kč |
| 10 | 1 208,95200 Kč | 12 089,52 Kč |
| 25 | 1 152,60000 Kč | 28 815,00 Kč |
| 50 | 1 111,71500 Kč | 55 585,75 Kč |
| 100 | 1 072,28760 Kč | 107 228,76 Kč |
| Unit Price without VAT: | 1 363,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,37520 Kč |

