L6R65DM-240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 64
Unit Price: 1 606,77000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 672,78000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 726
Unit Price: 793,93000 Kč
Datasheet
Image for L6R65DM-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R65DM-240

DigiKey Part Number
2103-L6R65DM-240-ND
Manufacturer
Manufacturer Product Number
L6R65DM-240
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
65 W
Manufacturer
Tri-Mag, LLC
No Load Power Consumption
150mW
Series
Polarization
Positive Center
Packaging
Bulk
Applications
Medical
Part Status
Active
Efficiency
Level VI
Region Utilized
International
Operating Temperature
0°C ~ 40°C
Form
Desktop (Class II)
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Input Type
Cord (Sold Separately)
Cord Length
59" (1.50m)
Voltage - Input
90 ~ 264 VAC
Input Connector
IEC 320-C8
Voltage - Output
24V
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Current - Output (Max)
2.71A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R90DM-240Tri-Mag, LLC64364-1633-ND1 606,77000 KčParametric Equivalent
SDI65-24-UD-P6Bel Power Solutions0179-SDI65-24-UD-P6-ND672,78000 KčParametric Equivalent
SDM65-24-UD-P6Bel Power Solutions726179-SDM65-24-UD-P6-ND793,93000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200764,12140 Kč152 824,28 Kč
Unit Price without VAT:764,12140 Kč
Unit Price with VAT:924,58689 Kč