
L6R65DM-190-C8 | |
|---|---|
DigiKey Part Number | 364-1626-ND |
Manufacturer | |
Manufacturer Product Number | L6R65DM-190-C8 |
Description | AC/DC DESKTOP ADAPTER 19V 65W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm) |
Voltage - Output 19V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 3.43A | Standard Number 60601-1 |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,87000 Kč | 880,87 Kč |
| 5 | 809,97600 Kč | 4 049,88 Kč |
| 10 | 781,25200 Kč | 7 812,52 Kč |
| 40 | 726,81425 Kč | 29 072,57 Kč |
| 80 | 701,03138 Kč | 56 082,51 Kč |
| 120 | 686,37908 Kč | 82 365,49 Kč |
| 280 | 656,73721 Kč | 183 886,42 Kč |
| Unit Price without VAT: | 880,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,85270 Kč |

