
L6R48-300 | |
|---|---|
DigiKey Part Number | 364-1784-ND |
Manufacturer | |
Manufacturer Product Number | L6R48-300 |
Description | AC/DC WALL MOUNT ADAPTER 30V 48W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 48 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.82" L x 1.77" W x 1.52" H (97.0mm x 45.0mm x 38.6mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| 5 | 374,14200 Kč | 1 870,71 Kč |
| 10 | 360,89300 Kč | 3 608,93 Kč |
| 25 | 344,06480 Kč | 8 601,62 Kč |
| 70 | 326,09000 Kč | 22 826,30 Kč |
| 140 | 314,52607 Kč | 44 033,65 Kč |
| 280 | 303,36936 Kč | 84 943,42 Kč |
| 560 | 292,60975 Kč | 163 861,46 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |




