
L6R36DM-150-C14 | |
|---|---|
DigiKey Part Number | 364-1587-ND |
Manufacturer | |
Manufacturer Product Number | L6R36DM-150-C14 |
Description | AC/DC DESKTOP ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.94" L x 1.97" W x 1.30" H (100.1mm x 50.0mm x 33.0mm) |
Voltage - Output 15V | Approval Agency CE, cULus, EN, FCC, TUV |
Current - Output (Max) 2.4A | Standard Number 60601-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,11000 Kč | 604,11 Kč |
| 5 | 555,60800 Kč | 2 778,04 Kč |
| 10 | 535,89000 Kč | 5 358,90 Kč |
| 25 | 510,91480 Kč | 12 772,87 Kč |
| 50 | 492,79360 Kč | 24 639,68 Kč |
| 100 | 475,31490 Kč | 47 531,49 Kč |
| 250 | 453,15616 Kč | 113 289,04 Kč |
| Unit Price without VAT: | 604,11000 Kč |
|---|---|
| Unit Price with VAT: | 730,97310 Kč |

