L6R36D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R36D-240-C8

DigiKey Part Number
2103-L6R36D-240-C8-ND
Manufacturer
Manufacturer Product Number
L6R36D-240-C8
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.82" L x 1.77" W x 1.38" H (97.0mm x 45.0mm x 35.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
60950-1
Weight
0.529 lb (240.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1339,74000 Kč339,74 Kč
5312,36600 Kč1 561,83 Kč
10301,26400 Kč3 012,64 Kč
25287,22920 Kč7 180,73 Kč
50277,03900 Kč13 851,95 Kč
100267,21140 Kč26 721,14 Kč
Manufacturers Standard Package
Unit Price without VAT:339,74000 Kč
Unit Price with VAT:411,08540 Kč