12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R24D-120

DigiKey Part Number
364-1288-ND
Manufacturer
Manufacturer Product Number
L6R24D-120
Description
AC/DC DESKTOP ADAPTER 12V 24W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 24 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2A
Power (Watts)
24 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.62" L x 1.79" W x 1.08" H (91.9mm x 45.4mm x 27.5mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Weight
0.309 lb (140.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 779
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1278,43000 Kč278,43 Kč
5256,09200 Kč1 280,46 Kč
10246,99900 Kč2 469,99 Kč
25235,48840 Kč5 887,21 Kč
50227,13960 Kč11 356,98 Kč
100219,08260 Kč21 908,26 Kč
250208,86880 Kč52 217,20 Kč
500201,46028 Kč100 730,14 Kč
Manufacturers Standard Package
Unit Price without VAT:278,43000 Kč
Unit Price with VAT:336,90030 Kč