
L6R09H-050U | |
|---|---|
DigiKey Part Number | 364-1257-ND |
Manufacturer | |
Manufacturer Product Number | L6R09H-050U |
Description | AC/DC WALL MOUNT ADAPTER 5V 9W |
Customer Reference | |
Detailed Description | 5V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 9 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 10°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.24" L x 1.02" W x 1.77" H (56.9mm x 25.9mm x 45.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Base Product Number |

