
L6R06H-150 | |
|---|---|
DigiKey Part Number | 364-1759-ND |
Manufacturer | |
Manufacturer Product Number | L6R06H-150 |
Description | AC/DC WALL MOUNT ADAPTER 15V 6W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Tri-Mag, LLC | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 10°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) |
Voltage - Output 15V | Approval Agency cUL, FCC, UL |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,58000 Kč | 155,58 Kč |
| 5 | 143,15200 Kč | 715,76 Kč |
| 10 | 138,06300 Kč | 1 380,63 Kč |
| 25 | 131,62320 Kč | 3 290,58 Kč |
| 50 | 126,95580 Kč | 6 347,79 Kč |
| 100 | 122,45310 Kč | 12 245,31 Kč |
| 300 | 115,64167 Kč | 34 692,50 Kč |
| 500 | 112,60426 Kč | 56 302,13 Kč |
| Unit Price without VAT: | 155,58000 Kč |
|---|---|
| Unit Price with VAT: | 188,25180 Kč |

